16-001770E | CONEC

D-Sub connector housing, size: 3 (DB), straight 180°, angled 90°, cable Ø 11 mm, ABS, gray, 16-001770E

Order No.: 74F226
EAN: 4099889813852
MPN:
16-001770E
16-001770E CONEC D-Sub Housings
Image may differ
Unit Price (€ / pc.)
8.7346 € *
Available: 4 pcs.
Leadtime: 8 Weeks **
Total Price:
8.73 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7346 €
10 pcs.
8.0325 €
50 pcs.
7.3185 €
100 pcs.
6.5807 €
*incl. VAT plus shipping costs
**Subject to prior sale

D-Sub connector housing, CONEC, 16-001770E

Plastic hood 25-positions with Snap Lock / top and side cable exit.

Features

  • Straight and side cable entry
Technical specifications
Shell size 3 (DB)
Cable Outlet gerade 180°, abgewinkelt 90°
Cable diameter 11 mm
Shell Material ABS
Type of locking Schnappverriegelung
Colour grau
Logistics
Country of origin DE
Customs tariff number 84735080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes