16-001780E | CONEC
D-Sub connector housing, size: 4 (DC), straight 180°, angled 90°, cable Ø 11 mm, ABS, gray, 16-001780E
Order No.: 74F227
EAN: 4099889813869
MPN:
16-001780E
Unit Price (€ / pc.)
6.8663 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
D-Sub connector housing, CONEC, 16-001780E
Plastic hood 37-positions with Snap Lock / top and side cable exit.
Features
- Straight and side cable entry
Technical specifications
Shell size | 4 (DC) | |
Cable Outlet | gerade 180°, abgewinkelt 90° | |
Cable diameter | 11 mm | |
Shell Material | ABS | |
Type of locking | Schnappverriegelung | |
Colour | grau |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84735080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |