16-001790E | CONEC

D-Sub connector housing, size: 5 (DD), straight 180°, angled 90°, cable Ø 12 mm, ABS, gray, 16-001790E

Order No.: 74F228
EAN: 4099889813876
MPN:
16-001790E
16-001790E CONEC D-Sub Housings
Image may differ
Unit Price (€ / pc.)
8.2467 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
8.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.2467 €

D-Sub connector housing, CONEC, 16-001790E

Plastic hood 50-positions with Snap Lock / top and side cable exit.

Features

  • Straight and side cable entry
Technical specifications
Shell size 5 (DD)
Cable Outlet gerade 180°, abgewinkelt 90°
Cable diameter 12 mm
Shell Material ABS
Type of locking Schnappverriegelung
Colour grau
Logistics
Country of origin DE
Customs tariff number 84735080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes