16-001810E | CONEC
D-Sub connector housing, size: 1 (DE), straight 180°, angled 90°, cable Ø 8.5 mm, ABS, black, 16-001810E
Order No.: 74F229
EAN: 4099889813883
MPN:
16-001810E
Unit Price (€ / pc.)
4.1412 € *
Available: 6 pcs.
Leadtime: 6 Weeks **
Total Price:
4.14 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1412 €
10 pcs.
3.8080 €
50 pcs.
3.4629 €
100 pcs.
3.1178 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub connector housing, CONEC, 16-001810E
Plastic hood 9-positions with Snap Lock / top and side cable exit.
Features
- Straight and side cable entry
Technical specifications
Shell size | 1 (DE) | |
Cable Outlet | gerade 180°, abgewinkelt 90° | |
Cable diameter | 8,5 mm | |
Shell Material | ABS | |
Type of locking | Schnappverriegelung | |
Colour | schwarz |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84735080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |