16-001830E | CONEC

D-Sub connector housing, size: 3 (DB), straight 180°, angled 90°, cable Ø 11 mm, ABS, black, 16-001830E

Order No.: 74F231
EAN: 4099889813906
MPN:
16-001830E
16-001830E CONEC D-Sub Housings
Image may differ
Unit Price (€ / pc.)
3.6176 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
3.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.6176 €

Two-piece backshell, 16-001830E, CONEC

Two-piece backshell, number of positions 25, unshielded

Technical Data

  • Colour: black
  • Type of locking: Snap-Lock
  • Shell Material: Plastic
  • Cable diameter: max 11 mm
  • Cable Outlet: 2 x angled
Technical specifications
Farbe schwarz
Gehäusegröße 3 (DB)
Gehäusematerial ABS
Kabelausgang gerade 180°, abgewinkelt 90°
Kabeldurchmesser 11 mm
Verriegelung Schnappverriegelung
Logistics
Ursprungsland DE
Zolltarifnummer 84735080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes