165X03339AE | CONEC
D-Sub connector housing, size: 4 (DC), straight 180°, cable Ø 15 mm, PBT, black, 165X03339AE
Order No.: 74F367
EAN: 4099889813968
MPN:
165X03339AE
Unit Price (€ / pc.)
5.95 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
D-Sub connector housing, CONEC, 165X03339AE
Plastic hood 9-positions with big space inside, with straight cable exit and jack screws.
Features
- Straight and side cable entry
Technical specifications
Shell size | 4 (DC) | |
Cable Outlet | gerade 180° | |
Cable diameter | 15 mm | |
Shell Material | PBT | |
Type of locking | Verriegelungsschraube 4-40 UNC | |
Colour | schwarz |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84735080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |