165X10139XE | CONEC

D-Sub connector housing, size: 1 (DE), straight 180°, cable Ø 8.5 mm, PA, black, 165X10139XE

Order No.: 74F369
EAN: 4099889813975
MPN:
165X10139XE
165X10139XE CONEC D-Sub Housings
Image may differ
Unit Price (€ / pc.)
4.7719 € *
Available: 86 pcs.
Leadtime: 10 Weeks **
Total Price:
4.77 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7719 €
10 pcs.
4.1769 €
100 pcs.
3.6771 €
250 pcs.
3.5462 €
1000 pcs.
3.3201 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cap for D-SUB, 165X10139XE, CONEC

Cap for D-SUB connector for 9-pin D-SUB

Technical Data

  • Colour: black
  • Type of locking: Locking Screw 4-40 UNC
  • Shell Material: PA
  • Cable diameter: 8,5 mm
  • Cable Outlet: straight
Technical specifications
Shell size 1 (DE)
Cable Outlet gerade 180°
Cable diameter 8,5 mm
Shell Material PA
Type of locking Verriegelungsschraube 4-40 UNC
Colour schwarz
Logistics
Country of origin DE
Customs tariff number 84735080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes