165X10909XE | CONEC
D-Sub connector housing, size: 1 (DE), straight 180°, cable Ø 8.5 mm, ABS, silver, 165X10909XE
Order No.: 74F374
EAN: 4099889813999
MPN:
165X10909XE
Unit Price (€ / pc.)
5.0813 € *
Available: 21 pcs.
Leadtime: 9 Weeks **
Total Price:
5.08 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0813 €
10 pcs.
4.6767 €
50 pcs.
4.2602 €
100 pcs.
3.8318 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cap for D-SUB, 165X10909XE, CONEC
Cap for D-SUB connector for 9-pin D-SUB
Technical Data
- Colour: silver
- Type of locking: Locking Screw 4-40 UNC
- Shell Material: ABS
- Cable diameter: 8,5 mm
- Cable Outlet: straight
Technical specifications
Shell size | 1 (DE) | |
Cable Outlet | gerade 180° | |
Cable diameter | 8,5 mm | |
Shell Material | ABS | |
Type of locking | Verriegelungsschraube 4-40 UNC | |
Colour | silber |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84735080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |