165X10919XE | CONEC
D-Sub connector housing, size: 2 (DA), straight 180°, cable Ø 10 mm, ABS, silver, 165X10919XE
Order No.: 74F375
EAN: 4099889814002
MPN:
165X10919XE
Unit Price (€ / pc.)
5.3669 € *
Available: 20 pcs.
Leadtime: 9 Weeks **
Total Price:
5.37 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3669 €
10 pcs.
4.7362 €
100 pcs.
4.1412 €
250 pcs.
3.9865 €
1000 pcs.
3.7366 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cap for D-SUB, 165X10919XE, CONEC
Cap for D-SUB connector for 15-pin D-SUB
Technical Data
- Colour: silver
- Type of locking: Locking Screw 4-40 UNC
- Shell Material: ABS
- Cable diameter: 10 mm
- Cable Outlet: straight
Technical specifications
Shell size | 2 (DA) | |
Cable Outlet | gerade 180° | |
Cable diameter | 10 mm | |
Shell Material | ABS | |
Type of locking | Verriegelungsschraube 4-40 UNC | |
Colour | silber |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84735080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |