165X13429XE | CONEC
D-Sub connector housing, size: 2 (DA), angled 45°, cable Ø 4 to 6.3 mm, PBT, black, 165X13429XE
Order No.: 55F5700
EAN: 4099889813562
MPN:
165X13429XE
Unit Price (€ / pc.)
3.8794 € *
Available: 23 pcs.
Next delivery: 55 pcs. on 2025-05-05
Leadtime: 8 Weeks **
Total Price:
3.88 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8794 €
10 pcs.
3.4153 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub connector housing, CONEC, 165X13429XE
Plastic hood 9-positions with side cable exit.
Technical specifications
Shell size | 2 (DA) | |
Cable Outlet | abgewinkelt 45° | |
Cable diameter | 4 bis 6,3 mm | |
Shell Material | PBT | |
Type of locking | Verriegelungsschraube 4-40 UNC | |
Colour | schwarz |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |