165X13439XE | CONEC
D-Sub connector housing, size: 3 (DB), angled 45°, cable Ø 13 mm, plastic, black, 165X13439XE
Order No.: 55F5704
EAN: 4099889813586
MPN:
165X13439XE
Unit Price (€ / pc.)
6.5926 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
D-Sub connector housing, CONEC, 165X13439XE
Plastic hood 25-positions with side cable exit.
Technical specifications
Colour | schwarz | |
Shell size | 3 (DB) | |
Shell Material | Kunststoff | |
Cable Outlet | abgewinkelt 45° | |
Cable diameter | 13 mm | |
Type of locking | Verriegelungsschraube 4-40 UNC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84733020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |