165X13449XE | CONEC

D-Sub connector housing, size: 4 (DC), angled 45°, cable Ø 15 mm, plastic, black, 165X13449XE

Order No.: 55F5708
EAN: 4099889813609
MPN:
165X13449XE
165X13449XE CONEC D-Sub Housings Image 1
165X13449XE CONEC D-Sub Housings Image 2
Image may differ
Unit Price (€ / pc.)
7.6279 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
7.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.6279 €

D-Sub connector housing, CONEC, 165X13449XE

Plastic hood 37-positions with side cable exit.

Technical specifications
Colour schwarz
Shell size 4 (DC)
Shell Material Kunststoff
Cable Outlet abgewinkelt 45°
Cable diameter 15 mm
Type of locking Verriegelungsschraube 4-40 UNC
Logistics
Country of origin DE
Customs tariff number 84733020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes