165X13469XE | CONEC
D-Sub connector housing, size: 1 (DE), straight 180°, cable Ø 10.6 mm, ABS, black, 165X13469XE
Order No.: 74F381
EAN: 4099889814026
MPN:
165X13469XE
Unit Price (€ / pc.)
3.8913 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
D-Sub connector housing, CONEC, 165X13469XE
Plastic hood 9-positions with straight cable exit.
Features
- With short screws
Technical specifications
Shell size | 1 (DE) | |
Cable Outlet | gerade 180° | |
Cable diameter | 10,6 mm | |
Shell Material | ABS | |
Type of locking | Verriegelungsschraube 4-40 UNC | |
Colour | schwarz |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84735080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |