165X13499XE | CONEC
D-Sub connector housing, size: 4 (DC), straight 180°, cable Ø 14.5 mm, ABS, black, 165X13499XE
Order No.: 74F384
EAN: 4099889814033
MPN:
165X13499XE
Unit Price (€ / pc.)
7.0329 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: 7 Weeks **
D-Sub connector housing, CONEC, 165X13499XE
Plastic hood 37-positions with straight cable exit, black with metallized surface.
Features
- With short screws
Technical specifications
Shell size | 4 (DC) | |
Cable Outlet | gerade 180° | |
Cable diameter | 14,5 mm | |
Shell Material | ABS | |
Type of locking | Verriegelungsschraube 4-40 UNC | |
Colour | schwarz |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84735080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |