165X13519XE | CONEC

D-Sub connector housing, size: 1 (DE), angled 45°, cable Ø 4 to 6.3 mm, ABS, black, 165X13519XE

Order No.: 74F386
EAN: 4099889814057
MPN:
165X13519XE
165X13519XE CONEC D-Sub Housings
Image may differ
Unit Price (€ / pc.)
6.4498 € *
Available: 2 pcs.
Leadtime: 8 Weeks **
Total Price:
6.45 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4498 €
10 pcs.
5.9381 €
50 pcs.
5.4026 €
100 pcs.
4.8552 €
*incl. VAT plus shipping costs
**Subject to prior sale

D-Sub backshell, 165X13519XE, CONEC

D-Sub backshell metal hood, 9-pins.

Technical specifications
Shell size 1 (DE)
Cable Outlet abgewinkelt 45°
Cable diameter 4 bis 6,3 mm
Shell Material ABS
Type of locking Verriegelungsschraube 4-40 UNC
Colour schwarz
Logistics
Country of origin DE
Customs tariff number 84735080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes