165X13539XE | CONEC
D-Sub connector housing, size: 3 (DB), angled 45°, cable Ø 4 to 6.3 mm, ABS, black, 165X13539XE
Order No.: 74F388
EAN: 4099889814064
MPN:
165X13539XE
Unit Price (€ / pc.)
5.7596 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
D-Sub connector housing, CONEC, 165X13539XE
Plastic hood 25-positions with side cable exit.
Features
Technical specifications
Colour | schwarz | |
Shell size | 3 (DB) | |
Shell Material | ABS | |
Cable Outlet | abgewinkelt 45° | |
Cable diameter | 4 bis 6,3 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84735080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |