165X14519XE | CONEC

D-Sub connector housing, size: 2 (DA), straight 180°, cable Ø 11 mm, plastic, black, 165X14519XE

Order No.: 55F5682
EAN: 4099889813517
MPN:
165X14519XE
165X14519XE CONEC D-Sub Housings
Image may differ
Unit Price (€ / pc.)
3.9151 € *
Available: 12 pcs.
Leadtime: 7 Weeks **
Total Price:
3.92 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9151 €
10 pcs.
3.4629 €
100 pcs.
3.0464 €
250 pcs.
2.9036 €
1000 pcs.
2.7251 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable housings for combination sub-D connectors, type 165X.

With enlarged interior to provide sufficient space for high-voltage contacts and/or coax contacts; Material: polyester, UL 90 V-0. Color: black. Operating temperatures: –33 °C to +90 °C.

Technical attributes (type, number of poles, combination sub-D housing size, thread for slotted screws): 14519XE, 15-pole, size 2, M 3

Technical specifications
Shell size 2 (DA)
Cable Outlet gerade 180°
Cable diameter 11 mm
Shell Material Kunststoff
Type of locking Verriegelungsschraube M3
Colour schwarz
Logistics
Country of origin DE
Customs tariff number 84733020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes