165X14539XE | CONEC

D-Sub connector housing, size: 4 (DC), straight 180°, cable Ø 15 mm, plastic, black, 165X14539XE

Order No.: 55F5690
EAN: 4099889813555
MPN:
165X14539XE
CONEC
165X14539XE CONEC D-Sub Housings Image 1
165X14539XE CONEC D-Sub Housings Image 2
Image may differ
Unit Price (€ / pc.)
5.1884 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.1884 €

Cable housings for combination sub-D connectors, type 165X.

With enlarged interior to provide sufficient space for high-voltage contacts and/or coax contacts; Material: polyester, UL 90 V-0. Color: black. Operating temperatures: –33 °C to +90 °C.

Technical attributes (type, number of poles, combination sub-D housing size, thread for slotted screws): 14539XE, 37-pole, size 4, M 3

Technical specifications
Colour black
Shell size 4 (DC)
Shell Material plastic
Cable Outlet straight 180°
Cable diameter 15 mm
Type of locking locking screw M3
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes