165X14859XE | CONEC

D-Sub connector housing, size: 5 (DD), straight 180°, cable Ø 13 to 20 mm, PBT, black, 165X14859XE

Order No.: 74F395
EAN: 4099889814088
MPN:
165X14859XE
165X14859XE CONEC D-Sub Housings
Image may differ
Unit Price (€ / pc.)
15.9579 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
15.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.9579 €

D-Sub connector housing, CONEC, 165X14859XE

Water resistant D-SUB hood with jack screw 4-40UNC.

Features

  • Shell size: 5
Technical specifications
Shell size 5 (DD)
Cable Outlet gerade 180°
Cable diameter 13 bis 20 mm
Shell Material PBT
Type of locking Verriegelungsschraube 4-40 UNC
Colour schwarz
Logistics
Country of origin DE
Customs tariff number 84735080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes