165X17319XE | CONEC
D-Sub connector housing, size: 2 (DA), straight 180°, cable Ø 5 mm, zinc die casting, silver, 165X17319XE
Order No.: 74F407
EAN: 4099889814101
MPN:
165X17319XE
Unit Price (€ / pc.)
8.4847 € *
Available: 1 pcs.
Next delivery: 10 pcs. on 2025-05-20
Leadtime: 8 Weeks **
Total Price:
8.48 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4847 €
10 pcs.
7.4613 €
100 pcs.
6.5450 €
250 pcs.
6.2951 €
1000 pcs.
5.8905 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cap for D-SUB, 165X17319XE, CONEC
Cap for D-SUB connector for 15-pin D-SUB
Technical Data
- Colour: silver
- Type of locking: Locking Screw 4-40 UNC
- Shell Material: Zinc Die Cast
- Cable diameter: 5 mm
- Cable Outlet: straight
Technical specifications
Shell size | 2 (DA) | |
Cable Outlet | gerade 180° | |
Cable diameter | 5 mm | |
Shell Material | Zinkdruckguss | |
Type of locking | Verriegelungsschraube 4-40 UNC | |
Colour | silber |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84735080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |