165X17329XE | CONEC

D-Sub connector housing, size: 3 (DB), straight 180°, cable Ø 7 mm, zinc die casting, silver, 165X17329XE

Order No.: 74F408
EAN: 4099889814118
MPN:
165X17329XE
165X17329XE CONEC D-Sub Housings
Image may differ
Unit Price (€ / pc.)
6.5093 € *
Available: 20 pcs.
Leadtime: 7 Weeks **
Total Price:
6.51 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5093 €
10 pcs.
5.7477 €
100 pcs.
5.0218 €
250 pcs.
4.8314 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cap for D-SUB, 165X17329XE, CONEC

Cap for D-SUB connector for 25-pin D-SUB

Technical Data

  • Colour: silver
  • Type of locking: Locking Screw 4-40 UNC
  • Shell Material: Zinc Die Cast
  • Cable diameter: 7 mm
  • Cable Outlet: straight
Technical specifications
Farbe silber
Gehäusegröße 3 (DB)
Gehäusematerial Zinkdruckguss
Kabelausgang gerade 180°
Kabeldurchmesser 7 mm
Verriegelung Verriegelungsschraube 4-40 UNC
Logistics
Ursprungsland DE
Zolltarifnummer 84735080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes