165X17349XE | CONEC
D-Sub connector housing, size: 5 (DD), straight 180°, cable Ø 5 mm, zinc die casting, silver, 165X17349XE
Order No.: 74F410
EAN: 4099889814125
MPN:
165X17349XE
Unit Price (€ / pc.)
7.5208 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
7.52 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5208 €
10 pcs.
6.9139 €
50 pcs.
6.2951 €
100 pcs.
5.6644 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cap for D-SUB, 165X17349XE, CONEC
Cap for D-SUB connector for 50-pin D-SUB
Technical Data
- Colour: silver
- Type of locking: Locking Screw 4-40 UNC
- Shell Material: Zinc Die Cast
- Cable diameter: 5 mm
- Cable Outlet: straight
Technical specifications
Farbe | silber | |
Gehäusegröße | 5 (DD) | |
Gehäusematerial | Zinkdruckguss | |
Kabelausgang | gerade 180° | |
Kabeldurchmesser | 5 mm | |
Verriegelung | Verriegelungsschraube 4-40 UNC |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 84735080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |