165X17479X | CONEC

D-Sub connector housing, size: 3 (DB), straight 180°, cable Ø 7 mm, zinc die casting, silver, 165X17479X

Order No.: 55F6274
EAN: 4099889813647
MPN:
165X17479X
165X17479X CONEC D-Sub Housings
Image may differ
Unit Price (€ / pc.)
5.3788 € *
Available: 100 pcs.
Leadtime: 7 Weeks **
Total Price:
5.38 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3788 €
10 pcs.
4.9504 €
50 pcs.
4.4982 €
100 pcs.
4.0579 €
*incl. VAT plus shipping costs
**Subject to prior sale

D-Sub backshells, 165X17479X, Conec

D-Sub Backshells, metal hood.

Technical specifications
Shell size 3 (DB)
Cable Outlet gerade 180°
Cable diameter 7 mm
Shell Material Zinkdruckguss
Type of locking Verriegelungsschraube M3
Colour silber
Logistics
Country of origin CZ
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes