101A10079X | CONEC
Male connector, 13 pole, pitch 2.5 mm, solder pin, angled, gold-plated, 101A10079X
Male connector DIN 41617, type Conec 101.
For components in computer and communication systems, and in measuring and control engineering; Operating voltage: 250 V. Operating current 20 °C/100 °C: 4.0 A/2.0 A. Test voltage: contact/contact 900 V, contact/ground 1150 V. Insulation group: A. Creepage distances: contact/contact and contact/ground min. 1.0 mm. Air gaps: contact/contact min. 1.0 mm, contact/ground min. 0.5 mm. Contact resistance: max. 15 mohm. Insulation resistance: 10 Gohm (100 Gohm at class 2, 1000 Gohm at class 3). Basic grid: 2.5 mm. Insulator: Polycarbonate, Flammability: UL 94 V-1. Contact material/finish: copper alloy/silver-plated or gold-plated. Performance class (only for gold-plated finish): class 1 (500 insertion/removal cycles), class 2 (400 insertion/removal cycles), class 3 (50 insertion/removal cycles). Operating temperatures: –25 to +85 °C (-65 to +125 °C class 1, –55 to +125 °C class 2). Standards and certifications: DIN 41617.
Male connector, angled, with solder pins, type 101.
Technical attributes (type, number of poles, contact finish, performance class): A10079X, 13-pole, gold-plated, class 3
Performance level | 3 | |
Connection | Lötstift | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated current | 4 A | |
Orientation | abgewinkelt | |
Pin number | 13-polig | |
Grid | 2.5 mm |
Country of origin | DE |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |