42-01676 | CONEC
EtherCAT P M8 panel socket, 4 pole, 42-01676
Order No.: 49F5884
EAN: 4099889782301
MPN:
42-01676
Unit Price (€ / pc.)
15.7080 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
15.71 € *
Price list
Quantity
Price per unit*
1 pcs.
15.7080 €
10 pcs.
14.4466 €
50 pcs.
13.1495 €
100 pcs.
11.8405 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket, 42-01676, Conec
M8x1 Socket, axial, angled with 4 poles and IP67 protection class.
Technical specifications
Bussystem | EtherCAT P | |
Contact connection | Leiterplattenanschluss | |
Orientation | abgewinkelt | |
Pin number | 4-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |