17-10033 | CONEC
Socket, RJ45, 8 pole, 8P8C, Cat 5e, IDC connection, through hole, 17-10033
Order No.: 74F435
EAN: 4099889823899
MPN:
17-10033
Unit Price (€ / pc.)
17.4811 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Panel mounted receptacle, 17-10033, CONEC
Potted receptacle assembly kit, Colored plastic receptacle housing with shielded Cat. 5e RJ45 IDC Jack
Technical specifications
Connection | Schneidklemmanschluss | |
Version | Buchse | |
Category | Cat 5e | |
Assembly | Durchgangsloch | |
Pole image | 8P8C | |
Pin number | 8-polig | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |