RJ45TJS11ACO10X | CONEC

Socket, RJ45, 8 pole, 8P8C, RJ45TJS11ACO10X

Order No.: 73F6752
EAN: 4099889823783
MPN:
RJ45TJS11ACO10X
RJ45TJS11ACO10X CONEC Modular Connectors
Image may differ
Unit Price (€ / pc.)
6.4736 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.4736 €

Magnetic modular RJ45 connector housings, RJ45TJS11ACO10X, CONEC

Especially suitable for 10BaseT and 100BaseTX LAN Ethernet applications. Available as single-port with straight soldering pins for PCB mounting. The series meets Ethernet signal transmission requirements to IEEE standard 802.3u, and provides protection against electromagnetic interference and common-mode noise. With enhanced EMC characteristics for perfect, reliable filter performance. Technical characteristics to IEEE 802.3 and ANSI X3.263 standards, including required measurement of at least 350 µH OCL with 8.0 mADC pre-magnetization current and 1500 VRMS insulation voltage; Contacts: gold-plated on nickel primer. Fully shielded. Transformer ratio: 1 : 1/1 : 1 (TX/RX). With shunt coil, without impedance matching resistor, LED's (green left, yellow right) or without LED, tested to UL and ULC (E202784). Dimensions: a 15.5, b1 13.3, b2 17.3 mm..

Type: 11AC010X, RJ45 port, with LED.

Technical specifications
Version Buchse
Pole image 8P8C
Pin number 8-polig
RJ-Version RJ45
Logistics
Country of origin DE
Customs tariff number 85366990
Original Packaging Stange mit 35 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes