120X10029X | CONEC
Mounting frame for circuit board, 120X10029X
Order No.: 12H325
EAN: 4099889464382
MPN:
120X10029X
Unit Price (€ / pc.)
4.5339 € *
Available: 208 pcs.
Leadtime: 5 Weeks **
Total Price:
4.53 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5339 €
10 pcs.
4.0341 €
50 pcs.
3.6295 €
150 pcs.
3.2963 €
500 pcs.
3.0345 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting frame, 120X10029X, CONEC.
For DIN 41617 multipole connectors (31-pole) respectively compliant with DIN 41612 (16- to 96-pole) design B, C,. The PCB rack is delivered without multipole connector and fastening parts; Color: gray.
Type: ERG 100, PCB rack.
Technical specifications
Version | Einsteckrahmen | |
Colour | grau |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |