43-01005 | CONEC
Panel socket, M12, 8 pole, strand connection, screw locking, straight, 43-01005
Order No.: 49F6642
EAN: 4099889691726
MPN:
43-01005
Unit Price (€ / pc.)
16.3387 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Sensor-actuator connector, 43-01005, CONEC
Features
- Screw connector
- Pollution degree: 3/2
- Material contact: Copper alloy
- Degree of protection: IP67
Technical specifications
Version | Einbaubuchse | |
Pin number | 8-polig | |
Thread size | M12 | |
Coding | A | |
Type of locking | Schraubverriegelung | |
Orientation | gerade | |
Contact connection | Litzenanschluss | |
contact surface | vergoldet | |
Additional parts | bestückt | |
Assembly | Frontmontage | |
Degree of protection (IP) | IP67 |
Download
Logistics
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |