PURE DURCHSICHT ST 45 TRANSPARENT | copaltec

Polyurethan cast resin, 405 g, can, liquid, transparent, PURE DURCHSICHT ST 45 TRANSPARENT

Order No.: 12L5908
EAN: 4099891434380
MPN:
PURE DURCHSICHT ST 45 TRANSPARENT
PURE DURCHSICHT ST 45 TRANSPARENT copaltec Sealants, Potting Compounds
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Polyurethan cast resin, 2 kg, can, colorless, 8812/30T
Polyurethan cast resin, 2 kg, can, colorless, 8812/30T
Order No.: 19L5917
Manufacturer: Kisling Deutschland GmbH
per pc. 116.5248 € *
*incl. VAT plus shipping costs

Polyurethane cast resin, PURe Durchsicht ST 45, crystal-clear

2-component system, for molding electronic components, LED lights and for general applications in optoelectronic systems, high transparency, high resistance against weathering, UV radiation and yellowing.

Mixing ratio resin/hardener: 100 : 116

Pot time: 30 to 40 min

Curing time: 16 to 30 h

Final hardening: 10 to 14 days

Viscosity (mixed): 850 to 1250 PAs

Thermal conductivity: 0.2 W/mK

Insulation material class: B

Application temperatures: - 40 to +130 °C

Technical specifications
Version polyurethan cast resin
Container can
Colour transparent
Contents 405 g
Consistency of the Material liquid
Logistics
Country of origin DE
Customs tariff number 39095090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Notes Appropriate training must be provided prior to industrial or commercial use. At the link https://www.safeusediisocyanates.eu/ you can participate in the training program free of charge using the code "FEICA_21_G".
Signal word
Gefahrenpiktogramme GHS07 GHS08
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H319 Causes serious eye irritation
  • H361fd Suspected of damaging fertility. Suspected of damaging the unborn child.
  • H317 May cause an allergic skin reaction
  • H332 Harmful if inhaled
  • H335 May cause respiratory irritation

Precautionary statements:

  • P264 Wash ... thoroughly after handling.
  • P201 Obtain special instructions before use.
  • P202 Do not handle until all safety precautions have been read and understood.
  • P501 Dispose of contents/container to ...
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P337+P313 If eye irritation persists: Get medical advice/attention.
  • P308+P313 IF exposed or concerned: Get medical advice/ attention.
  • P405 Store locked up.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P271 Use only outdoors or in a well-ventilated area.
  • P272 Contaminated work clothing should not be allowed out of the workplace.
  • P302+P352 IF ON SKIN: Wash with plenty of water/...
  • P333+P313 If skin irritation or rash occurs: Get medical advice/attention.
  • P362+P364 Take off contaminated clothing and wash it before reuse.
  • P304+P340 IF INHALED: Remove person to fresh air and keep comfortable for breathing.
  • P312 Call a POISON CENTRE/doctor/… if you feel unwell.
  • P403+P233 Store in a well-ventilated place. Keep container tightly closed.
Replacement

Order No.:

 19L5917

Manufacturer SKU:

 8812/30T

 

Available: 0 pcs. Next delivery: 6 pcs. on 2025-05-16 Leadtime: 1 Week **
116.52 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
116.5248 €
7 pcs.
110.6938 €
14 pcs.
105.1603 €
21 pcs.
94.6526 €