1609146-1 | CORCOM

Socket housing, straight, black, 1609146-1

Order No.: 39P4668
EAN: 4099889979312
MPN:
1609146-1
PA101
1609146-1 CORCOM PCB Connection Systems Image 1
1609146-1 CORCOM PCB Connection Systems Image 2
1609146-1 CORCOM PCB Connection Systems Image 3
1609146-1 CORCOM PCB Connection Systems Image 4
1609146-1 CORCOM PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
2.142 € *
Available: 0 pcs.
Leadtime: 27 Weeks **
Total Price:
3,855.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1800 pcs.
2.142 €
Technical specifications
Ausführung Buchsengehäuse
Farbe schwarz
Kontaktart Buchse
Nennspannung 150 V
Orientierung gerade
Logistics
Ursprungsland NL
Zolltarifnummer 85472000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes