450560 | Counttec

Household meter, 3-phase, (L x W x H) 78 x 90 x 135 mm, 450560

Order No.: 06N7869
EAN: 4026576450564
MPN:
450560
2997953
450560 Counttec Energy Measurement
Image may differ
Unit Price (€ / pc.)
71.3881 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
71.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
71.3881 €

Modern measuring system, 450560, Counttec

Modern measuring system EDL design according to FNN specifications historical values for the last 24 months.This product has high resistance to external magnetic fields.

Technical specifications
Version 3-phasig
Width 90 mm
Weight 400 g
Height 135 mm
Length 78 mm
Product type Haushaltszähler
Logistics
Country of origin CN
Customs tariff number 90283019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes