DS0380 | Counttec

Three-phase energy meter, S0 pulse output, (L x W x H) 66 x 72 x 100 mm, DS0380

Order No.: 06N7863
EAN: 4026576038007
MPN:
DS0380
2798426
DS0380 Counttec Energy Measurement Image 1
DS0380 Counttec Energy Measurement Image 2
Image may differ
Unit Price (€ / pc.)
83.1810 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
83.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
83.1810 €

Three-phase meter top-hat rail mounting, DS0380, Counttec

The electronic electricity meter displays relevant meter readings for relevant meter readings for energy consumption recording. In addition, individual consumption values is displayed to help you make your electricity consumption more transparent. These consumption values are for your information only.

Features

  • Regulations on accident prevention
  • Regulations for safe and professional work
  • Operating instructions of the operator at the place of use
Technical specifications
Filter Property Value
Product type three-phase energy meter
Version S0 pulse output
Length 66 mm
Width 72 mm
Height 100 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 90283019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes