DZ1004Q | Counttec
Bidirectional three-phase meter, 3-phase, (L x W x H) 155 x 88.5 x 216 mm, DZ1004Q
Order No.: 06N7855
EAN: 4026576100407
MPN:
DZ1004Q
2686586
Unit Price (€ / pc.)
95.081 € *
Available: 1 pcs.
Bidirectional three-phase meter, DZ1004Q, Counttec
Bidirectional three-phase meter for meter cross mounting (A+/A-). Consumption and time data can be read via the optical interface and the LCD. Instantaneous voltage and current values for each phase; instantaneous frequency and total active and reactive power values terminal cover and top cover opening data with OBIS codes are displayed on the LCD.
Features
- Data storage without energy through non-volatile memory
- LCD display shows the amount of energy consumed according to the tariff
- Voltage and current warnings are displayed on the LCD
- Load profile recording for at least 180 days and at 15-minute intervals
- Long service life and maintenance-free operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bidirectional three-phase meter | |
| Version | 3-phase | |
| Length | 155 mm | |
| Width | 88.5 mm | |
| Height | 216 mm | |
| Weight | 910 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 90283019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |