EC116C | Counttec

Intermediate plug meter, CEE plug, EC116C

Order No.: 06N7861
EAN: 4026576011703
MPN:
EC116C
2686592
Series: Easycount
EC116C Counttec Energy Measurement
Image may differ
Unit Price (€ / pc.)
142.681 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
142.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
142.681 €

Mobile plug-in meter, EC116C, Counttec

The Easycount 1 is an MID-calibrated electricity meter, installed and encapsulated in a sealed, impact shockproof housing. The ideal intermediate meter for jetties, camping sites, allotments and much more.

Features

  • It is shock-resistant and protected against moisture
  • Both cable ends are fitted with a plug and coupling
Technical specifications
Ausführung CEE-Stecker
Produkt-Art Zwischensteckerzähler
Logistics
Ursprungsland DE
Zolltarifnummer 90283011
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes