EC116S | Counttec
Intermediate plug meter, german schuko-style plug, EC116S
Unit Price (€ / pc.)
142.681 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Mobile plug-in meter, EC116S, Counttec
The Easycount 1 is an MID-calibrated electricity meter, installed and encapsulated in a sealed, impact shockproof housing. The ideal intermediate meter for jetties, camping sites, allotments and much more.
Features
- It is shock-resistant and protected against moisture
- Both cable ends are fitted with a plug and coupling
Technical specifications
Version | Schuko-Stecker | |
Product type | Zwischensteckerzähler |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90283011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |