EC332 | Counttec

Intermediate plug meter, 3-32 A, CEE plug & socket, EC332

Order No.: 06N7850
EAN: 4026576033200
MPN:
EC332
2543014
Series: Easycount
EC332 Counttec Energy Measurement Image 1
EC332 Counttec Energy Measurement Image 2
EC332 Counttec Energy Measurement Image 3
EC332 Counttec Energy Measurement Image 4
EC332 Counttec Energy Measurement Image 5
Image may differ
Unit Price (€ / pc.)
332.01 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
332.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
332.01 €

Mobile plug-in meter, EC332, Counttec

Mobile intermediate meter in three-phase version for fast energy measurement. This product is flexible and can be used in any position, robust encapsulated housing. The Easycount 3 is an energy meter built into a sealed, impact-resistant housing. The built-in and encapsulated three-phase meter has MID approval and is therefore therefore suitable for billing purposes.

Features

  • Precise measurement
  • MID-calibrated three-phase meter
  • It is shock-proof and protected against moisture
  • The cable ends are fitted with a plug and coupling
Technical specifications
Version 3-32 A, CEE Stecker & Kupplung
Product type Zwischensteckerzähler
Logistics
Country of origin DE
Customs tariff number 90283019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes