WS451R | Counttec
AC meter, IP51, (L x W x H) 63 x 18 x 118 mm, WS451R
Order No.: 06N7862
EAN: 4026576080105
MPN:
WS451R
2686593
Unit Price (€ / pc.)
41.5905 € *
Available: 1 pcs.
Leadtime: 6 Weeks **
AC meter roller counter, WS451R, Counttec
AC meter roller counter MID calibrated 5(45)A. The meter is intended for use indoors or in weather-protected, suitable outdoor distribution boards. intended for this purpose. The meter is intended for installation in a mechanical environment "M1" with low impact and vibration load and in an electromagnetic environment "E2" in accordance with Directive 2004/22/EC.
Technical specifications
Version | IP51 | |
Width | 18 mm | |
Height | 118 mm | |
Length | 63 mm | |
Product type | Wechselstromzähler |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90283011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |