WZ560D | Counttec

AC meter, IP54, (L x W x H) 99 x 37 x 170 mm, WZ560D

Order No.: 06N7854
EAN: 4026576056001
MPN:
WZ560D
2542993
WZ560D Counttec Energy Measurement Image 1
WZ560D Counttec Energy Measurement Image 2
WZ560D Counttec Energy Measurement Image 3
WZ560D Counttec Energy Measurement Image 4
Image may differ
Unit Price (€ / pc.)
47.5405 € *
Available: 1 pcs.
Leadtime: 6 Weeks **
Total Price:
47.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
47.5405 €

AC meter Counter cross Baylan, WZ560D, Counttec

The WZ560D electricity meter is a modern, fully programmable meter for monitoring the consumption of electricity. Monitoring the consumption of electrical energy in various areas. It is able to fulfil the monitoring requirements of active energy class A or B. Its structure is designed for connection to the TN-C network. The measuring device is equipped with a calibration LED ate equipped. The payer registers the direction of the energy flow is indicated by arrows. The identifying software version can be determined from the labelling 0.2.1. It is shown on the LCD display when the payer is started. It is also possible to carry out the readout via the optical IR interface.

Technical specifications
Version IP54
Width 37 mm
Weight 600 g
Height 170 mm
Length 99 mm
Product type Wechselstromzähler
Logistics
Country of origin TR
Customs tariff number 90283011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes