KW30300 | Counttec
Low voltage folding transformer, 300 A, for cables 25 mm, KW30300
Order No.: 06N7859
EAN: 4026576303006
MPN:
KW30300
2686590
Unit Price (€ / pc.)
59.381 € *
Available: 10 pcs.
Leadtime: 4 Weeks **
Low-voltage folding transformer , KW30300, Counttec
Low-voltage folding transformer 100-300/5A
Features
- Simple installation without interrupting the circuit
- Compact design, corresponding to the type of construction
- Suitable for bidirectional measurements
Technical specifications
Version | Niederspannungsklappwandler | |
Rated current | 300 A | |
Weight | 250 g | |
Cable diameter | 25 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85043121 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |