S2K90 | Counttec

2-channel time switch

Order No.: 06N7856
EAN: 4026576020903
MPN:
S2K90
2686587
S2K90 Counttec Time Switches and Twilight Switches
Image may differ
Unit Price (€ / pc.)
65.9855 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
65.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
65.9855 €

2-channel timer with LC display, S2K90, Counttec

The S2K90 is particularly versatile AC, automatic summer/winter time changeover (can also be deactivated), a wide operating voltage range (AC and DC 24-264 volts), a holiday mode, 100 programmes and much more.

Features

  • English menu navigation
  • Clearly readable and backlit LC display
  • 2 channels can be controlled separately
  • Up to 100 circuits programmable
  • Power reserve (display can also be read when de-energised, settings remain stored) up to 10 years
  • Front cover can be sealed to protect against unauthorised access
  • Uriaub mode / manual mode
Technical specifications
Version Schaltuhr
Number of channels 2
Function Tages-/Wochenprogramm
Assembly DIN-Schiene
Display Yes
Rated voltage 264 V
Breaking capacity 4000 VA
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 91070000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes