KABELGLISS | Cramolin
Cable glide, Cramolin KABELGLISS, 151611, 400 ml spray
Order No.: 12L486
EAN: 4024213151164
MPN:
KABELGLISS
1511611
Unit Price (€ / pc.)
17.3145 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
17.31 € *
Price list
Quantity
Price per unit*
1 pcs.
17.3145 €
10 pcs.
15.2320 €
50 pcs.
14.1967 €
150 pcs.
13.5898 €
500 pcs.
12.8996 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable glide, type Cramolin KABELGLISS 151611
High-quality glide for effortless pulling in of cables and wires in electrical installation conduit, does not dry out, does not clog up, is water repellent and can therefore be used as dampness buffer. Not aggressive on plastic/construction materials, non-poisonous. The included 70 cm flexible extension tubing is simply fastened on the spray head and ensures spray application on the inside of conduit without problems. Colorless, clear liquid.
Temperature range: - 50 to +200 °C
Content: 400 ml spray
Technical specifications
Version | Kabelgleitmittel | |
Contents | Gleitmittel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 34039900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() ![]() ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
|