1021611 | Cramolin

Cramolin electronic cleaner, spray can, 400 ml, 1021611

Order No.: 12L1012
EAN: 4024213102166
MPN:
1021611
REINIGER 400ML
Cramolin
1021611 Cramolin Cleaning Agents
Image may differ
Unit Price (€ / pc.)
15.6842 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
15.68 € *
Price list
Quantity
Price per unit*
1 pcs.
15.6842 €
10 pcs.
13.8040 €
50 pcs.
12.8639 €
150 pcs.
12.3046 €
500 pcs.
11.6739 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electronic sprays, type Cramolin Reiniger.

The effect of the agent on high-grade, effective and specially tuned solvents. The ingredients vaporize quickly and without residue. Thanks to its special active ingredients the cleaner can be used in a wide field of applications.

Type: Cramolin Reiniger, cleaning spray, 400 ml can

Technical specifications
Usage electrical devices
Version electronic cleaner
Container spray can
Contents 400 ml
Logistics
Country of origin DE
Customs tariff number 38140090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H315 Causes skin irritation
  • H336 May cause drowsiness or dizziness
  • H411 Toxic to aquatic life with long lasting effects

Precautionary statements:

  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P271 Use only outdoors or in a well-ventilated area.
  • P273 Avoid release to the environment.
  • P403+P233 Store in a well-ventilated place. Keep container tightly closed.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.