1061411 | Cramolin
Cramolin degreaser agent, spray can, 200 ml, 1061411
Order No.: 12L1040
EAN: 4099891433970
MPN:
1061411
ENTFETTER 200ML
As an alternative, we recommend the following item:
Cramolin degreaser agent, spray can, 400 ml, 1061611
Order No.: 12L1042
Manufacturer: Cramolin
per pc. 13.9468 € *
*incl. VAT plus shipping costs
Electronic sprays, type Cramolin Entfetter.
Special solvent composition for the quick and reliable removal of grease and oil. The agent has a similar effect on wax and other heavy contamination. Moreover, it displaces moisture and water.
Type: Entfetter, spray can, 200 ml
Technical specifications
Usage | external use | |
Version | degreaser agent | |
Container | spray can | |
Contents | 200 ml |
Download
Logistics
Country of origin | FR |
Customs tariff number | 38140090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|