1321611 | Cramolin

Cramolin screen cleaner, spray can, 400 ml, 1321611

Order No.: 12L1202
EAN: 4024213216115
MPN:
1321611
SCREEN 400ML
Cramolin
1321611 Cramolin Cleaning Agents
Image may differ
Unit Price (€ / pc.)
10.6386 € *
Available: 0 pcs.
Next delivery: 12 pcs. on 2025-03-03
Leadtime: 1 Week **
Total Price:
10.64 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6386 €
10 pcs.
9.3534 €
50 pcs.
8.7108 €
150 pcs.
8.3419 €
500 pcs.
7.9135 €
*incl. VAT plus shipping costs
**Subject to prior sale

Technical sprays, type Cramolin Screen.

With antistatic effect for monitor screens, foam cleaner with active solvents for removing dirt layers on glass surfaces of any kind. The ingredients are enclosed in a foam after having been discharged and do not run off. The antistatic effect clearly delays any new contamination. Agent for careful, thorough cleaning without smudging. It is not aggressive on standard construction materials.

Type: Screen, spray can, 400 ml

Technical specifications
Usage screen cleaner
Version screen cleaner
Container spray can
Contents 400 ml
Logistics
Country of origin DE
Customs tariff number 34025090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated

Precautionary statements:

  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P251 Do not pierce or burn, even after use.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.