311411 | Cramolin

Cramolin compressed air spray DRUCKLUFT TOP 200 ml

Order No.: 12L1193
EAN: 4024213131142
MPN:
311411
DRUCKLUFT TOP 200ML
Cramolin
311411 Cramolin Compressed Air Sprays
Image may differ
Unit Price (€ / pc.)
29.631 € *
Available: 14 pcs.
Leadtime: 1 Week **
Total Price:
29.63 € *
Price list
Quantity
Price per unit*
1 pcs.
29.631 €
6 pcs.
26.656 €
12 pcs.
24.038 €
*incl. VAT plus shipping costs
**Subject to prior sale

For cleaning in hard-to-reach places - non-combustible -

PRESSURE AIR TOP develops high pressure, is productive and non-flammable, leaves no traces and does not attack materials. The proven and safe way of dust removal.

The new formulation contains R1234ZE as propellant - as a replacement for the discontinued R134A.

Content: 200 ml

Technical specifications
Flammable Yes
Contents 200 ml
Logistics
Country of origin DE
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H229 Pressurized container: may burst if heated

Precautionary statements:

  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P251 Do not pierce or burn, even after use.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.