1011411 | Cramolin

Contaclean, spray can, 200 ml

Order No.: 12L1000
EAN: 4024213101145
MPN:
1011411
CONTACTCLEAN 200ML
Cramolin
1011411 Cramolin Contact Sprays
Image may differ
Unit Price (€ / pc.)
9.9722 € *
Available: 13 pcs.
Leadtime: 4 Weeks **
Total Price:
9.97 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9722 €
10 pcs.
8.7822 €
50 pcs.
8.1753 €
150 pcs.
7.8302 €
500 pcs.
7.4256 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electronic sprays, type Cramolin Contaclean.

Highly effective. Removes oxide and sulfide layers on metal contact areas of all kinds. At the same time, the special ingredients ensure a durable sliding and corrosion protection. Error-causing contact resistances or voltage loss are prevented. The correct functioning of all electro-mechanical contacts is maintained over a long period of time.

Type: Contaclean, spray can, 200 ml

Technical specifications
Flammable Yes
Contents 200 ml
NSF approval No
Logistics
Country of origin FR
Customs tariff number 34039900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H315 Causes skin irritation
  • H319 Causes serious eye irritation
  • H336 May cause drowsiness or dizziness
  • H411 Toxic to aquatic life with long lasting effects

Precautionary statements:

  • P211 Do not spray on an open flame or other ignition source.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P273 Avoid release to the environment.
  • P271 Use only outdoors or in a well-ventilated area.
  • P251 Do not pierce or burn, even after use.
  • P332+P313 If skin irritation occurs: Get medical advice/attention.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.