1011611 | Cramolin
Contaclean, spray can, 400 ml
Electronic sprays, type Cramolin Contaclean.
Highly effective. Removes oxide and sulfide layers on metal contact areas of all kinds. At the same time, the special ingredients ensure a durable sliding and corrosion protection. Error-causing contact resistances or voltage loss are prevented. The correct functioning of all electro-mechanical contacts is maintained over a long period of time.
Type: Contaclean, spray can, 400 ml
Flammable | Yes | |
Contents | 400 ml | |
NSF approval | No |
Country of origin | FR |
Customs tariff number | 34039900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|