TOP-PIN 200ML | Cramolin
Top-Pin, spray can, 200 ml
Order No.: 12L1055
EAN: 4024213110147
MPN:
TOP-PIN 200ML
1101411
Unit Price (€ / pc.)
36.8305 € *
Available: 93 pcs.
Leadtime: On Request **
Total Price:
36.83 € *
Price list
Quantity
Price per unit*
1 pcs.
36.8305 €
10 pcs.
33.1415 €
50 pcs.
29.8095 €
100 pcs.
26.8583 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electronic sprays, type Cramolin Top-Pin.
Can be used as protective agent and lubricant to maintain the functionality of contacts, particularly of pin contacts with precious metal coating. the agent provides excellent lubricating anti-corrosive properties on the basis of synthetic additives. Damage to precious metal layers and any corrosion of base metals is prevented. The thin film has a lubricating effect and it is heat resistant up to +300 °C.
Type: Top-Pin, spray can, 200 ml
Technical specifications
Contents | 200 ml | |
Flammable | Yes | |
NSF approval | No |
Download
Logistics
Country of origin | FR |
Customs tariff number | 34039900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() ![]() ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
|