1461611 | Cramolin
Cramolin freezer spray KÄLTE-BR 400 ml
Order No.: 12L1184
EAN: 4099891432881
MPN:
1461611
KÄLTE BR 400ML
Unit Price (€ / pc.)
12.7925 € *
Available: 137 pcs.
Leadtime: 1 Week **
Total Price:
12.79 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7925 €
10 pcs.
11.2574 €
50 pcs.
10.4958 €
150 pcs.
10.0317 €
500 pcs.
9.5200 €
*incl. VAT plus shipping costs
**Subject to prior sale
Combustible, for standard applications, type Kälte-BR.
Type: Kälte–BR, spray can, 400 ml
Technical specifications
Flammable | Yes | |
Contents | 400 ml |
Download
Logistics
Country of origin | DE |
Customs tariff number | 38140090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|